341-047-500-104

Heilind Number:EDA341-047-500-104
Manufacturer:EDAC
Manufacturer Number:341-047-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-047-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-500-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Boasting a vibrant green color, this connector not only stands out visually but also delivers top-notch performance, with a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row design with 47 positions, it offers ample connectivity options for your electronic projects. The contact material, Copper Alloy, guarantees reliable signal transmission, while the precise pitch of .1 inch and row spacing of .14 inch facilitate seamless integration. With a straight mount orientation, it's easy to install, and its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your PCB assembly with this essential connector, a must-have in any electronic engineer's toolkit.