341-047-500-107

Heilind Number:EDA341-047-500-107
Manufacturer:EDAC
Manufacturer Number:341-047-500-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-047-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-500-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 47 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various applications. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of visual appeal. Upgrade your connectivity solutions with this essential component, a must-have in any electronic engineer's toolkit.