341-047-500-108

Heilind Number:EDA341-047-500-108
Manufacturer:EDAC
Manufacturer Number:341-047-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-047-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-500-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 47 positions, ensuring reliable contact for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting functionality even in harsh environments. With a pitch of .1 inches and row spacing of .14 inches, precision and efficiency are paramount. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's ideal for a variety of industrial applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.