341-047-520-102

Heilind Number:EDA341-047-520-102
Manufacturer:EDAC
Manufacturer Number:341-047-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-047-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row layout and a contact material of Copper Alloy, it ensures reliable power transmission. The .1 inch pitch and .14 inch row spacing accommodate precise positioning, while the straight mount orientation offers easy installation. Boasting 47 positions and a 3A amperage, it's ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this Card Edge Connector guarantees optimal performance even in harsh environments. Trust in its quality to elevate your connectivity solutions.