341-047-520-103

Heilind Number:EDA341-047-520-103
Manufacturer:EDAC
Manufacturer Number:341-047-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-047-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-520-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this essential component features a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in demanding environments. With a single row layout and 47 positions, it offers seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Engineered for efficiency, this connector maintains a steady amperage of 3 A and operates flawlessly in temperatures ranging from -40 to 105 °C. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is a must-have for any PCB assembly task. Elevate your connectivity game and experience superior performance with this essential component.