341-047-520-104

Heilind Number:EDA341-047-520-104
Manufacturer:EDAC
Manufacturer Number:341-047-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-047-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-520-104

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row and 47 positions, it offers ample connectivity options. The copper alloy contact material and .1in pitch deliver efficient signal transmission, while the .14in row spacing optimizes board layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your PCB connections with this high-quality connector.