341-047-520-107

Heilind Number:EDA341-047-520-107
Manufacturer:EDAC
Manufacturer Number:341-047-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-047-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a single row configuration with 47 positions, facilitating efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105°C. The copper alloy contact material guarantees excellent conductivity, while its green housing color adds a touch of visual distinction. With a pitch of .1 inch and row spacing of .14 inch, it offers precise alignment for seamless assembly. Whether you require straight mount orientation or custom configurations, this connector is a versatile solution for your connectivity needs. Explore the possibilities and elevate your PCB design with this essential component.