341-047-520-108

Heilind Number:EDA341-047-520-108
Manufacturer:EDAC
Manufacturer Number:341-047-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-047-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-520-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 47 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. The Copper Alloy contact material and .1 inch pitch further enhance performance, while the green housing adds a touch of style. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is both versatile and resilient. Upgrade your electronic systems with this essential component.