341-047-521-103

Heilind Number:EDA341-047-521-103
Manufacturer:EDAC
Manufacturer Number:341-047-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-047-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-521-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also delivers exceptional functionality. With a robust housing made from UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, this connector ensures reliable power transmission. Boasting a single row design with 47 positions and a pitch of .1 inch, it offers seamless integration for your board-to-board connections. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments, guaranteeing optimal performance in any setting. Upgrade your connectivity solutions with this versatile and dependable Card Edge Connector.