ACT24JD19JA-6149 V001

Heilind Number:EDA341-047-521-104
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JD19JA-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JD19JA-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-521-104

Detailed Description

Enhance your PCB connectivity with this green Card Edge Connector. Designed for seamless integration, it features a single row layout with 47 positions, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts offer reliable conductivity, while a pitch of .1 inches and row spacing of .14 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs.