ACT24JD19JD-6149 V001

Heilind Number:EDA341-047-522-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JD19JD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JD19JD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-522-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficient power transfer, it features a high amperage rating of 3A, ensuring reliable performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. With a single row configuration and 47 positions, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, provides excellent conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Trust in this indispensable connector for optimal functionality and durability in your electronic applications.