341-047-522-103

Heilind Number:EDA341-047-522-103
Manufacturer:EDAC
Manufacturer Number:341-047-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-047-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-522-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a 3A amperage, ensuring efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With 47 positions in a single row, it offers ample connectivity options for your intricate PCB setups. The .1" pitch and .14" row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse environments. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.