341-047-522-104

Heilind Number:EDA341-047-522-104
Manufacturer:EDAC
Manufacturer Number:341-047-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-047-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 47 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. At a pitch of .1 inches and a row spacing of .14 inches, precise alignment is effortless. Whether for data transfer or power distribution, this connector, with an amperage rating of 3A, delivers optimal performance. Its straight mount orientation facilitates easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.