341-047-522-108

Heilind Number:EDA341-047-522-108
Manufacturer:EDAC
Manufacturer Number:341-047-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-047-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-522-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 47 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating at temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The .1-inch pitch and .14-inch row spacing facilitate easy installation on your board. Trust in its 3A amperage and straight mount orientation for efficient power delivery. Upgrade your setup effortlessly with this essential component.