341-047-524-103

Heilind Number:EDA341-047-524-103
Manufacturer:EDAC
Manufacturer Number:341-047-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-047-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-524-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a single row layout with 47 positions, allowing for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures stability in diverse conditions. Elevate your electronic assemblies with this essential component.