341-047-524-104

Heilind Number:EDA341-047-524-104
Manufacturer:EDAC
Manufacturer Number:341-047-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-047-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-524-104

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also ensures easy identification during assembly. Designed for optimal performance, it boasts a 3 A amperage and is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and reliability. With a single row and 47 positions, it offers ample connectivity options for seamless integration. The copper alloy contact material and .1-inch pitch facilitate secure and stable connections, while the .14-inch row spacing allows for efficient PCB layout. Its straight mount orientation is perfect for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for all your connectivity needs.