341-047-524-107

Heilind Number:EDA341-047-524-107
Manufacturer:EDAC
Manufacturer Number:341-047-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-047-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-524-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also highly functional, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row and 47 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission. Its .1 inch pitch and .14 inch row spacing make it compatible with various boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and industrial applications. Upgrade your connectivity game with this essential component.