341-047-524-108

Heilind Number:EDA341-047-524-108
Manufacturer:EDAC
Manufacturer Number:341-047-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-047-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-524-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto circuit boards, this green connector ensures reliable power and data transmission. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it can handle current up to 3A with ease. Featuring a single row layout with 47 positions and a pitch of .1 inches, it offers ample opportunities for board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this essential component for efficient and durable performance.