341-048-500-101

Heilind Number:EDA341-048-500-101
Manufacturer:EDAC
Manufacturer Number:341-048-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue that adds a pop of color to your assembly. Designed for high-performance applications, this connector boasts a 3 A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 48 positions, it offers seamless board-to-board connectivity. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.