341-048-500-102

Heilind Number:EDA341-048-500-102
Manufacturer:EDAC
Manufacturer Number:341-048-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-500-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a single row layout with 48 positions, perfect for accommodating a variety of circuitry. Its robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is guaranteed. Whether you're a professional in the industry or a DIY enthusiast, this connector offers easy installation with straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Upgrade your connectivity solutions today with this essential component.