341-048-500-103

Heilind Number:EDA341-048-500-103
Manufacturer:EDAC
Manufacturer Number:341-048-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-500-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your PCB assembly but also offers exceptional functionality. With an amperage rating of 3A, it ensures efficient power delivery. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and fire safety. This single-row connector, with 48 positions, is ideal for compact layouts. Its copper alloy contact material and .1-inch pitch provide reliable signal transmission, while the .14-inch row spacing allows for easy insertion and removal. Perfect for board-to-board connections, it offers a straight mount orientation for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our wide range of connectors for all your PCB assembly needs.