341-048-500-104

Heilind Number:EDA341-048-500-104
Manufacturer:EDAC
Manufacturer Number:341-048-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-500-104

Detailed Description

Enhance your PCB connections with our reliable Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green color, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a single row layout and a generous number of 48 positions, it offers ample connectivity options. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a temperature range of -40 to 105 °C, it is suitable for diverse environments. The precise pitch of .1 inches and row spacing of .14 inches enable seamless installation on your PCB. Trust in this connector's 3A amperage to deliver optimal performance. Its straight mount orientation further simplifies setup. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.