341-048-500-204

Heilind Number:EDA341-048-500-204
Manufacturer:EDAC
Manufacturer Number:341-048-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-500-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 48 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for efficient routing. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.