341-048-500-207

Heilind Number:EDA341-048-500-207
Manufacturer:EDAC
Manufacturer Number:341-048-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-500-207

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in striking Green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in a variety of environments. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 48 positions. Its straight mount orientation and .14-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for any electronic setup. Upgrade your PCB connections with this top-of-the-line connector.