ACT24JD35JD-6149 V001

Heilind Number:EDA341-048-520-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JD35JD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JD35JD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With a pitch of .1 inches and a total of 48 positions, this connector offers seamless integration on your PCB. Its straight mount orientation and single row design make for easy installation, while its wide operating temperature range of -40 to 105°C guarantees dependable performance in various environments. Upgrade your connectivity solutions with this essential component.