341-048-520-102

Heilind Number:EDA341-048-520-102
Manufacturer:EDAC
Manufacturer Number:341-048-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for optimal performance, this connector is designed for seamless integration, boasting a contact material of durable Copper Alloy. With a single row design and a pitch of .1 inches, it offers 48 positions for efficient data transmission. The housing, constructed of UL 94V-0 Thermoplastic Polyester, ensures both safety and durability in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Trust in the reliability of this straight-mount connector to meet your connectivity needs with precision. Discover the perfect balance of quality and functionality in our Card Edge Connector.