341-048-520-103

Heilind Number:EDA341-048-520-103
Manufacturer:EDAC
Manufacturer Number:341-048-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-520-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 48 positions, ideal for facilitating efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees enhanced longevity and reliable performance. With a pitch of .1 inches and row spacing of .14 inches, it ensures precise alignment and secure connections. The vibrant green color not only adds a pop of color to your assembly but also makes identification easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation offers versatility in installation, while the 3A amperage rating ensures safe and efficient power transmission. Trust in this Card Edge Connector to meet your connectivity needs with uncompromising quality and performance.