341-048-520-104

Heilind Number:EDA341-048-520-104
Manufacturer:EDAC
Manufacturer Number:341-048-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-520-104

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 48 positions, ensuring efficient signal transmission on your PCB. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .14 inches, guaranteeing optimal contact. The housing, made of UL 94V-0 Thermoplastic Polyester, provides durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its straight mount orientation simplifies installation, making it a perfect choice for your connectivity needs. Upgrade your systems with this essential component for seamless performance.