341-048-520-107

Heilind Number:EDA341-048-520-107
Manufacturer:EDAC
Manufacturer Number:341-048-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. The single-row design, featuring 48 copper alloy contacts, offers seamless board-to-board connectivity with a pitch of .1 inches. Engineered for efficiency, it boasts a low row spacing of .14 inches, perfect for compact designs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Elevate your electronic projects with this essential connector.