341-048-520-108

Heilind Number:EDA341-048-520-108
Manufacturer:EDAC
Manufacturer Number:341-048-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-520-108

Detailed Description

Enhance connectivity within your circuit board with this Card Edge Connector. Its vibrant green color not only adds a touch of organization but also ensures easy identification. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance even in demanding environments. Featuring a single row design with 48 positions and a pitch of .1 inch, it allows for seamless integration with other components. The Copper Alloy contact material ensures efficient power transmission, with an amperage rating of 3A. Perfect for space-saving setups, its straight mount orientation and .14 inch row spacing offer versatility in installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for any PCB assembly project. Explore its capabilities in our extensive range of connectors.