341-048-520-202

Heilind Number:EDA341-048-520-202
Manufacturer:EDAC
Manufacturer Number:341-048-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both reliability and visual appeal. With a robust copper alloy contact material and a pitch of .1 inch, it guarantees secure and efficient connections. The connector's two-row design with 48 positions offers ample space for your PCB requirements, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it excels in a variety of environments. Upgrade your PCB setup with this essential component, a standout in our comprehensive range of connectors.