341-048-520-203

Heilind Number:EDA341-048-520-203
Manufacturer:EDAC
Manufacturer Number:341-048-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-520-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage capacity, it ensures reliable power transmission. The two rows of 48 copper alloy contacts provide ample connectivity options, all with a pitch of .1 inches and a row spacing of .14 inches for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your PCB layouts. Upgrade your electronic assemblies with this high-quality connector, a crucial component in ensuring smooth and efficient signal transmission.