341-048-520-207

Heilind Number:EDA341-048-520-207
Manufacturer:EDAC
Manufacturer Number:341-048-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-520-207

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green hue for easy identification. With a 3A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting two rows and 48 positions, it facilitates efficient data transfer. The copper alloy contact material and .1-inch pitch enhance conductivity, while the .14-inch row spacing allows for neat and organized PCB layouts. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your system with this essential component for seamless performance and connectivity.