341-048-520-208

Heilind Number:EDA341-048-520-208
Manufacturer:EDAC
Manufacturer Number:341-048-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-520-208

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a dual-row layout with 48 positions, guaranteeing efficient power transmission at an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it ensures reliability in any application. With a pitch of .1 inch and row spacing of .14 inch, it offers seamless integration on your circuit board. The straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.