341-048-521-102

Heilind Number:EDA341-048-521-102
Manufacturer:EDAC
Manufacturer Number:341-048-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-521-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a vibrant green color and a single row configuration, featuring 48 positions for optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a 3A amperage rating and Copper Alloy contacts, it guarantees reliable power transmission. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your setup today with this essential component.