341-048-521-104

Heilind Number:EDA341-048-521-104
Manufacturer:EDAC
Manufacturer Number:341-048-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-521-104

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector. Designed for seamless integration, it features a single row with 48 positions, ensuring optimal functionality for your electronic devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in harsh environments. With a contact material of Copper Alloy, it offers excellent conductivity for efficient power transmission. The 0.1-inch pitch and 0.14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this green Card Edge Connector.