ACT24JD97HC-6149 V001

Heilind Number:EDA341-048-521-108
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JD97HC-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JD97HC-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer. Featuring a vibrant green hue, this connector stands out while delivering exceptional performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting a single row design with 48 positions, it offers ample connectivity options. The copper alloy contacts and .1-inch pitch allow for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your systems with this essential connector, perfect for industrial and commercial use.