341-048-521-201

Heilind Number:EDA341-048-521-201
Manufacturer:EDAC
Manufacturer Number:341-048-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green color adds a pop of visual appeal, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a spacing of .14 inches, this connector offers connectivity for up to 48 positions. Engineered for straight mounting orientation, it guarantees easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Trust in its high-quality construction to deliver efficient and consistent connectivity in your projects.