341-048-521-203

Heilind Number:EDA341-048-521-203
Manufacturer:EDAC
Manufacturer Number:341-048-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-521-203

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only stands out for easy identification but also offers a durable housing constructed from UL 94V-0 Thermoplastic Polyester. With a 3A amperage and copper alloy contact material, it ensures reliable power and signal transmission. Boasting two rows and 48 positions, this connector provides ample connectivity options for your PCB boards. Its .1-inch pitch and .14-inch row spacing offer precise and secure fitting. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees performance in various environments. Perfect for board-to-board connections, this connector is a must-have for seamless electronic assembly.