341-048-521-204

Heilind Number:EDA341-048-521-204
Manufacturer:EDAC
Manufacturer Number:341-048-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-521-204

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a robust UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts spaced at a pitch of .1 inches, it offers reliable and secure connections for your PCB setup. Its 48 positions allow for versatile configurations, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.