341-048-521-207

Heilind Number:EDA341-048-521-207
Manufacturer:EDAC
Manufacturer Number:341-048-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-521-207

Detailed Description

Enhance connectivity within your electronic devices with this two-row Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also offers reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its copper alloy contact material guarantees efficient power transmission, with a pitch of .1 inches and row spacing of .14 inches for precise positioning. With a total of 48 positions, it accommodates multiple connections seamlessly. Designed for straight mounting orientation, it can be easily integrated into circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality for seamless board-to-board connections.