341-048-521-208

Heilind Number:EDA341-048-521-208
Manufacturer:EDAC
Manufacturer Number:341-048-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Designed for optimal performance, this connector is engineered with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of precisely crafted Copper Alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .14-inch row spacing accommodate 48 positions, facilitating seamless board-to-board connections. Featuring a straight mount orientation, it guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various applications. Elevate your connection solutions with this essential component.