ACT24JD97JD-6149 V001

Heilind Number:EDA341-048-522-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JD97JD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JD97JD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-522-101

Detailed Description

Enhance connectivity in your PCB projects with this high-quality Card Edge Connector in a vibrant green hue. Designed for durability, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a single row layout and 48 positions, it offers ample space for seamless board-to-board connections. The .1 inch pitch and .14 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your projects with this essential component.