341-048-522-102

Heilind Number:EDA341-048-522-102
Manufacturer:EDAC
Manufacturer Number:341-048-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and features a single row configuration with 48 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and secure connections. With a pitch of .1 in and row spacing of .14 in, it offers precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it proves its resilience in various environments. Perfect for your connectivity needs, it belongs to our wide range of high-quality PCB connectors. Elevate your system's performance with this essential component.