341-048-522-107

Heilind Number:EDA341-048-522-107
Manufacturer:EDAC
Manufacturer Number:341-048-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-522-107

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while delivering reliable functionality. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Boasting a single row layout with 48 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .1 in and row spacing of .14 in, it facilitates seamless integration on the PCB. Its straight mount orientation provides easy installation. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.