341-048-522-108

Heilind Number:EDA341-048-522-108
Manufacturer:EDAC
Manufacturer Number:341-048-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board communication. Designed for seamless integration, this connector features a single row with 48 positions, ensuring ample connectivity for your electronic devices. Crafted with precision, it offers a pitch of .1 inches and row spacing of .14 inches, guaranteeing reliable performance. The housing, made of UL 94V-0 Thermoplastic Polyester, provides durability and safety, while the copper alloy contact material ensures efficient signal transmission. With a current rating of 3A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Whether you're designing a new electronic device or upgrading an existing system, our Card Edge Connector is the perfect choice for seamless and reliable connectivity.