341-048-522-201

Heilind Number:EDA341-048-522-201
Manufacturer:EDAC
Manufacturer Number:341-048-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-522-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a contact material of Copper Alloy and a pitch of .1 inches, ensuring reliable and efficient data transfer. With a housing material of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The connector boasts a total of 48 positions across 2 rows, accommodating multiple connections with ease. Its straight mount orientation and green color make it easy to identify and install in your system. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component for seamless performance.