341-048-522-202

Heilind Number:EDA341-048-522-202
Manufacturer:EDAC
Manufacturer Number:341-048-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-522-202

Detailed Description

Enhance connectivity in your circuit boards with our premium Card Edge Connector. Designed for optimal performance, this two-row connector features 48 positions with a pitch of .1 inches, ensuring seamless integration in your PCB layouts. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliable power transmission with a maximum amperage of 3 A. Its straight mount orientation and row spacing of .14 inches offer easy installation and efficient board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its high-quality construction to meet your connectivity needs with precision.