341-048-522-203

Heilind Number:EDA341-048-522-203
Manufacturer:EDAC
Manufacturer Number:341-048-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .14-inch row spacing, it offers efficient power transmission at an amperage of 3A. Featuring 48 positions, this straight-mount connector facilitates secure board-to-board connections. Its wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions, making it an essential component for your electronic assemblies. Trust in its quality for seamless signal transmission in your projects.