341-048-522-204

Heilind Number:EDA341-048-522-204
Manufacturer:EDAC
Manufacturer Number:341-048-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-522-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With a double-row configuration and 48 positions, it offers ample connectivity options for your electronic projects. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .1 inch pitch and .14 inch row spacing provide seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, making it a must-have component for your connector arsenal. Elevate your PCB design with this essential connectivity solution.